Rubbermaid Commercial Products 505mm Green PE Bin Lid for 2620 BRUTE Container, 75L BRUTE Container, 46mm
- RS Stock No.:
- 828-8920
- Mfr. Part No.:
- FG261960DGRN
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 828-8920
- Mfr. Part No.:
- FG261960DGRN
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Brute Lids
These lids for Brute plastic containers are self-draining and reduce water pooling when stored outside.
Rubbermaid Brute Containers
Specifications
Attribute | Value |
---|---|
Colour | Green |
Diameter | 505mm |
For Use With | 2620 BRUTE Container, 75L BRUTE Container |
Material | PE |
Height | 46mm |
Trade Name | Brute |