- RS Stock No.:
- 763-1658
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1658
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Foam Danger Men At Work Sign
Durable 2mm foamex
Suitable for indoor or outdoor use
Can be used with 450x600 stanchions
Suitable for indoor or outdoor use
Can be used with 450x600 stanchions
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | General danger |
Text Message | Warning Men Working Overhead |
Self-Adhesive | No |
Height | 450 mm |
Text Language | English |
Material | Plastic |
Colour | Black/Yellow |
Width | 600mm |
Sign Type | Sign |
Hazard Type | General Hazard |