Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
Safety Signs
Warning Signs
RS PRO Hazard Warning Sign (English)
RS Stock No.:
763-1531
Brand:
RS PRO
View all Warning Signs
Discontinued product
RS Stock No.:
763-1531
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Note
RS
7631547
is a rigid plastic product, and not self-adhesive.
Standards
ISO7010
Standards
ISO7010
Hazard Signs
Attribute
Value
Sign Description
Electricity Danger
Text Message
Danger 11000 Volts
Self-Adhesive
No
Height
400 mm
Text Language
English
Material
PP
Colour
Black/Yellow
Width
300mm
Sign Type
Sign