Wolk Self-Adhesive Hazardous Substances Hazard Warning Sign
- RS Stock No.:
- 411-3964
- Mfr. Part No.:
- 21.0169
- Manufacturer:
- Wolk
View all Warning Signs
41 In Global stock for delivery within 10 working day(s)
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.11
(exc. GST)
$5.62
(inc. GST)
units | Per unit |
1 - 4 | $5.11 |
5 - 9 | $5.06 |
10 - 39 | $5.00 |
40 + | $4.93 |
- RS Stock No.:
- 411-3964
- Mfr. Part No.:
- 21.0169
- Manufacturer:
- Wolk
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Warning signs
Standards
Specifications
Attribute | Value |
Text Language | None |
Sign Description | Corrosive |
Material | PVC |
Colour | Black/Yellow |
Quantity Per Package | 1 |
Height | 100 mm |
Width | 100mm |
Sign Type | Label |
Hazard Type | Hazardous Substances |
Self-Adhesive | Yes |