Legamaster Weekly Magnetic Wall Planner
- RS Stock No.:
- 417-7205
- Mfr. Part No.:
- 4905-00
- Brand:
- Legamaster
Discontinued product
- RS Stock No.:
- 417-7205
- Mfr. Part No.:
- 4905-00
- Brand:
- Legamaster
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legamaster | |
Surface Type | Magnetic | |
Time Period Format | Week | |
Magnetic | Yes | |
Height | 600mm | |
Width | 900mm | |
Select all | ||
---|---|---|
Brand Legamaster | ||
Surface Type Magnetic | ||
Time Period Format Week | ||
Magnetic Yes | ||
Height 600mm | ||
Width 900mm | ||