- RS Stock No.:
- 796-8975
- Mfr. Part No.:
- ADM1232AARNZ
- Brand:
- Analog Devices
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2)
$2.14
(exc. GST)
$2.35
(inc. GST)
Units | Per unit | Per Pack* |
2 - 18 | $2.14 | $4.28 |
20 - 38 | $2.115 | $4.23 |
40 - 98 | $2.095 | $4.19 |
100 - 498 | $2.075 | $4.15 |
500 + | $2.055 | $4.11 |
*price indicative |
- RS Stock No.:
- 796-8975
- Mfr. Part No.:
- ADM1232AARNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Processor |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 2.4V |
Minimum Reset Threshold Voltage | 0.4V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |