- RS Stock No.:
- 169-0504
- Mfr. Part No.:
- BD5230FVE-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0504
- Mfr. Part No.:
- BD5230FVE-TR
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage Detector & Reset Circuit, ROHM BD52xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 3.03V |
Minimum Reset Threshold Voltage | 2.97V |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 6V |
Maximum Operating Supply Voltage | 10 V |
Minimum Monitored Voltage | 2.3V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |