- RS Stock No.:
- 160-7976
- Mfr. Part No.:
- ADM1186-1ARQZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-7976
- Mfr. Part No.:
- ADM1186-1ARQZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue Sequencers, Analog Devices
Analogue and Digital Sequencers, Analog Devices
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Power Supply Monitor |
Number of Supervisors | 4 |
Maximum Reset Threshold Voltage | 1.428V |
Minimum Reset Threshold Voltage | 1.372V |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 20 |
Dimensions | 8.76 x 4.01 x 1.65mm |
Maximum Monitored Voltage | 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.7V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |