Analog Devices Voltage Supervisor 16-Pin SOIC, ADM691AARNZ
- RS Stock No.:
- 412-416
- Mfr. Part No.:
- ADM691AARNZ
- Brand:
- Analog Devices
This image is representative of the product range
1 / 1
Discontinued product
- RS Stock No.:
- 412-416
- Mfr. Part No.:
- ADM691AARNZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
Number of Supervisors | 1 | |
Watchdog Timer | Yes | |
Power Fail Detection | Yes | |
Output Driver | Active High, Active Low, Open Drain, Push-Pull | |
Mounting Type | Surface Mount | |
Maximum Reset Active Time | 280ms | |
Package Type | SOIC | |
Pin Count | 16 | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Monitored Voltage | 4.75V | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 0 V | |
Minimum Monitored Voltage | 4.65V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low, Open Drain, Push-Pull | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 0 V | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||