- RS Stock No.:
- 911-2802
- Mfr. Part No.:
- MIC5281YMME
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 911-2802
- Mfr. Part No.:
- MIC5281YMME
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MIC5281 25mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 25mA |
Output Voltage | 1.27 → 5.5 V |
Number of Outputs | 1 |
Line Regulation | ±0.5 % |
Load Regulation | ±0.5 %/V |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 11µA |
Package Type | MSOP |
Pin Count | 8 |
Reference Voltage | 1.308V |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Maximum Input Voltage | 120 V dc |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 6 V dc |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |