- RS Stock No.:
- 829-3421
- Mfr. Part No.:
- LR12N3-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 829-3421
- Mfr. Part No.:
- LR12N3-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LR12 Adjustable Linear Voltage Regulator
Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 1.2 → 88 V |
Line Regulation | 0.03 %/V |
Load Regulation | 3 % |
Accuracy | ±5% |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Adjustable |
Dimensions | 0.205 x 0.165 x 0.21in |
Height | 5.33mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 13.2 V |
Maximum Input Voltage | 100 V |
Minimum Operating Temperature | -40 °C |
Length | 5.21mm |
Width | 0.165in |