- RS Stock No.:
- 827-5136
- Mfr. Part No.:
- IFX27001TFV50ATMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 827-5136
- Mfr. Part No.:
- IFX27001TFV50ATMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Linear Voltage Regulators, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 75 mV |
Accuracy | ±3% |
Load Regulation | 24 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 800mA |
Package Type | TO-252 |
Reference Voltage | 1.25V |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 6.22 x 2.3mm |
Maximum Input Voltage | 40 V |
Height | 2.3mm |
Minimum Input Voltage | 13.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.22mm |
Length | 6.5mm |