- RS Stock No.:
- 826-9402
- Mfr. Part No.:
- IFX20001MBV33HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 826-9402
- Mfr. Part No.:
- IFX20001MBV33HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 30mA |
Output Voltage | 3.3 V |
Accuracy | 4% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 110µA |
Package Type | SCT595 |
Pin Count | 5 |
Output Type | Fixed |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 45 V |
Maximum Operating Temperature | +125 °C |