- RS Stock No.:
- 825-9421
- Mfr. Part No.:
- TLE4266GHTMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 825-9421
- Mfr. Part No.:
- TLE4266GHTMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 120mA |
Number of Outputs | 1 |
Output Voltage | 4.9 → 5.1 V |
Line Regulation | 30 mV |
Load Regulation | 40 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 150mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Input Voltage | 5.5 V |
Height | 1.6mm |
Maximum Input Voltage | 45 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Width | 3.5mm |
Length | 6.5mm |