Analog Devices ADP1710AUJZ-1.2-R7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.2 V 5-Pin, TSOT
- RS Stock No.:
- 809-9935
- Mfr. Part No.:
- ADP1710AUJZ-1.2-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9935
- Mfr. Part No.:
- ADP1710AUJZ-1.2-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Accuracy | ±2% |
Load Regulation | 0.004 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOT |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 0.9mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 2.9mm |
Related links
- Analog Devices ADP1710AUJZ-1.2-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP150AUJZ-3.3-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP122AUJZ-2.5-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP122AUJZ-3.0-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP1712AUJZ-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP150ACBZ-1.8-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP7102ACPZ-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP7102ARDZ-5.0-R7, 1 Low Dropout Voltage, Voltage...