Analog Devices ADP7182ACPZ-5.0-R7, 1 Low Dropout Voltage, Voltage Regulator -200mA, -5 V 8-Pin, LFCSP
- RS Stock No.:
- 798-9180
- Mfr. Part No.:
- ADP7182ACPZ-5.0-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 798-9180
- Mfr. Part No.:
- ADP7182ACPZ-5.0-R7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | -200mA |
Output Voltage | -5 V |
Number of Outputs | 1 |
Line Regulation | 0.01 %/V |
Load Regulation | 0.006 %/mA |
Accuracy | ±1% |
Polarity | Negative |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Quiescent Current | -650µA |
Reference Voltage | -1.22V |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3.1 x 3.1 x 0.75mm |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | -28 V |
Minimum Input Voltage | -2.7 V |
Width | 3.1mm |
Length | 3.1mm |
Related links
- Analog Devices ADP7112ACBZ-5.0-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP7102ACPZ-5.0-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP7102ACPZ-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP3301ARZ-5, 1 Low Dropout Voltage, Voltage...
- Texas Instruments LP2986AIM-5.0/NOPB, 1 Low Dropout Voltage,...
- Texas Instruments LP2988IM-5.0/NOPB, 1 Low Dropout Voltage,...
- Analog Devices ADP7102ARDZ-5.0-R7, 1 Low Dropout Voltage, Voltage...
- Analog Devices ADP122ACPZ-3.3-R7, 1 Low Dropout Voltage, Voltage...