- RS Stock No.:
- 787-9298
- Mfr. Part No.:
- SIC401ACD-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 787-9298
- Mfr. Part No.:
- SIC401ACD-T1-GE3
- Brand:
- Vishay
Legislation and Compliance
Product Details
microBUCK® Integrated Buck Regulators with Programmable LDO, Vishay Semiconductor
The Vishay microBUCK® SiC40xA/B an advanced stand-alone synchronous buck regulator integrates power MOSFETs, bootstrap switch, and a programmable Low Dropout (LDO) regulator. Peak Efficiency of 95%.
Switching Voltage Regulators, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Controller |
Maximum Output Current | 15A |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | MLP55 |
Pin Count | 32 |
Output Type | Adjustable |
Maximum Switching Frequency | 300 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 5 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 0.85mm |
Maximum Input Voltage | 17 V |
Minimum Input Voltage | 3 V |
Length | 5mm |
Width | 5mm |