- RS Stock No.:
- 748-8854
- Mfr. Part No.:
- NCP4683DSQ33T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 748-8854
- Mfr. Part No.:
- NCP4683DSQ33T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 400mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.1 %/V |
Accuracy | ±1% |
Load Regulation | 40 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Quiescent Current | 75µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 1.4 V |
Maximum Input Voltage | 5.25 V |
Length | 2.2mm |
Width | 1.35mm |