Nisshinbo Micro Devices NJU7747F4-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 4-Pin, SC-82AB
- RS Stock No.:
- 740-5878
- Mfr. Part No.:
- NJU7747F4-33-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5878
- Mfr. Part No.:
- NJU7747F4-33-TE1
- Brand:
- Nisshinbo Micro Devices
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.3 %/V |
Accuracy | ±1% |
Load Regulation | 0.15 %/mA |
Mounting Type | Surface Mount |
Quiescent Current | 0.002mA |
Package Type | SC-82AB |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 2 x 1.25 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Width | 1.25mm |
Length | 2mm |