- RS Stock No.:
- 686-9420
- Mfr. Part No.:
- L79L15ACUTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9420
- Mfr. Part No.:
- L79L15ACUTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Linear Voltage |
Output Voltage | -15 V |
Number of Outputs | 1 |
Line Regulation | 300 mV |
Load Regulation | 150 mV |
Accuracy | ±5% |
Polarity | Negative |
Mounting Type | Surface Mount |
Quiescent Current | 6.5mA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Height | 1.6mm |
Maximum Input Voltage | -35 V |
Minimum Operating Temperature | 0 °C |
Width | 2.6mm |
Length | 4.6mm |
Related links
- STMicroelectronics L78L15ABUTR, 1 Linear Voltage, Voltage...
- STMicroelectronics L78L15ACUTR, 1 Linear Voltage, Voltage...
- Texas Instruments UA78L15ACPK, 1 Linear Voltage, Voltage Regulator...
- DiodesZetex AS78L15RTR-G1, 1 Linear Voltage, Voltage Regulator...
- STMicroelectronics L78L15CD-TR, 1 Linear Voltage, Voltage...
- STMicroelectronics L78L15ACZ, 1 Linear Voltage, Voltage Regulator...
- STMicroelectronics L79L15ACD13TR, 1 Linear Voltage, Voltage...
- STMicroelectronics L79L15ABD13TR, 1 Linear Voltage, Voltage...