Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Voltage Regulators
STMicroelectronics, 5 V Linear Voltage Regulator, 3A, 1-Channel 3-Pin, TO-220 LM323T
RS Stock No.:
686-8726
Mfr. Part No.:
LM323T
Brand:
STMicroelectronics
View this category
Discontinued product
RS Stock No.:
686-8726
Mfr. Part No.:
LM323T
Brand:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Linear Voltage Regulators, STMicroelectronics
Attribute
Value
Maximum Output Current
3A
Output Voltage
5 V
Number of Outputs
1
Line Regulation
25 mV
Load Regulation
100 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Quiescent Current
12mA
Pin Count
3
Output Type
Fixed
Power Rating
30W
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
7.5 V
Height
9.15mm
Maximum Input Voltage
20 V
Width
4.6mm
Length
10.4mm