- RS Stock No.:
- 392-1281
- Mfr. Part No.:
- BP5039A
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 392-1281
- Mfr. Part No.:
- BP5039A
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Non-Isolating AC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 200mA |
Output Voltage | 24 V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 35 x 23.5 x 9.1mm |
Minimum Operating Temperature | -20 °C |
Maximum Input Voltage | 113 → 170 V |
Height | 23.5mm |
Maximum Operating Temperature | +80 °C |
Length | 35mm |
Width | 9.1mm |