- RS Stock No.:
- 185-0938
- Mfr. Part No.:
- BD42530EFJ-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0938
- Mfr. Part No.:
- BD42530EFJ-CE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD42530EFJ-C is low quiescent voltage trackers featuring 45V absolute maximum voltage, and output voltage tracking accuracy of ±10 mV, 250 mA output current and 40μA (Typ) current consumption. This tracker is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
Wide Temperature Range (Tj): -40°C to +150°C
Wide Operating Input Range: 3V to 42V
Low Quiescent Current: 40μA (Typ)
Output Voltage Tracking Accuracy: ±10mV
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Wide Operating Input Range: 3V to 42V
Low Quiescent Current: 40μA (Typ)
Output Voltage Tracking Accuracy: ±10mV
Over Current Protection (OCP)
Thermal Shutdown Protection (TSD)
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 250mA |
Number of Outputs | 1 |
Accuracy | ±10mV |
Mounting Type | Surface Mount |
Quiescent Current | 40µA |
Package Type | HTSOP |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 0.85mm |
Height | 0.85mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 5.6 V |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Automotive Standard | AEC-Q100 |
Width | 3.9mm |