Nisshinbo Micro Devices NJM2805U1-3329-TE1, 1 Low Dropout Voltage, Voltage Regulator 400mA, 3.3 V 5-Pin, SOT-89
- RS Stock No.:
- 173-2294
- Mfr. Part No.:
- NJM2805U1-3329-TE1
- Brand:
- Nisshinbo Micro Devices
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $1.116 | $2,232.00 |
10000 + | $1.004 | $2,008.00 |
*price indicative
- RS Stock No.:
- 173-2294
- Mfr. Part No.:
- NJM2805U1-3329-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 400mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Accuracy | ±1% |
Load Regulation | 0.03 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 0.35mA |
Package Type | SOT-89 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Input Voltage | 14 V |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 2.5mm |
Length | 4.5mm |
Related links
- Nisshinbo Micro Devices NJM2805U1-3329-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2880U1-33-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2830U1-05-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2884U1-33-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2872AF33-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2884U1-18-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJM2387DL3-TE1, 1 Low Dropout Voltage,...
- Nisshinbo Micro Devices NJU7741F28-TE1, 1 Low Dropout Voltage,...