- RS Stock No.:
- 170-3371
- Mfr. Part No.:
- NCP114ASN280T1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 170-3371
- Mfr. Part No.:
- NCP114ASN280T1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 600mA |
Output Voltage | 2.8 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 45 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOP |
Quiescent Current | 95µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3.15 x 1.65 x 1mm |
Minimum Input Voltage | 1.7 V |
Height | 1mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 5.5 V |
Width | 1.65mm |
Length | 3.15mm |