STMicroelectronics LD1086D2T50TR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 3-Pin, D2PAK
- RS Stock No.:
- 168-6898
- Mfr. Part No.:
- LD1086D2T50TR
- Brand:
- STMicroelectronics
995 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $1.232 | $1,232.00 |
5000 + | $1.109 | $1,109.00 |
*price indicative
- RS Stock No.:
- 168-6898
- Mfr. Part No.:
- LD1086D2T50TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, 1.5A, STMicroelectronics
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 10 mV |
Accuracy | ±1% |
Load Regulation | 20 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 5mA |
Package Type | D2PAK |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 9.35 x 4.6mm |
Minimum Operating Temperature | -40 °C |
Height | 4.6mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 30 V |
Length | 10.4mm |
Width | 9.35mm |
Related links
- STMicroelectronics LD1086D2T50TR, 1 Low Dropout Voltage, Voltage...
- STMicroelectronics L4940D2T5-TR, 1 Low Dropout Voltage, Voltage...
- Texas Instruments LM1086IS-5.0/NOPB, 1 Low Dropout Voltage,...
- STMicroelectronics L4940V5, 1 Low Dropout Voltage, Voltage...
- STMicroelectronics LD29150DT50R, 1 Low Dropout Voltage, Voltage...
- STMicroelectronics LD1086DT50TR, 1 Low Dropout Voltage, Voltage...
- Microchip MCP1827T-ADJE/ET, 1 Low Dropout Voltage, Voltage...
- onsemi NCP59151MN50TYG, 1 Low Dropout Voltage, Voltage Regulator...