Infineon IFX1117MEV33HTMA1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 165-5913
- Mfr. Part No.:
- IFX1117MEV33HTMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5913
- Mfr. Part No.:
- IFX1117MEV33HTMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Accuracy | 2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 5000µA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Height | 1.6mm |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 4.5 V |
Width | 3.5mm |
Length | 6.5mm |