onsemi MC7805BD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V 3-Pin, D2PAK
- RS Stock No.:
- 163-2477
- Mfr. Part No.:
- MC7805BD2TR4G
- Brand:
- onsemi
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 800)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
800 - 800 | $0.554 | $443.20 |
1600 - 2400 | $0.54 | $432.00 |
3200 + | $0.532 | $425.60 |
*price indicative
- RS Stock No.:
- 163-2477
- Mfr. Part No.:
- MC7805BD2TR4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.2A |
Regulator Type | Linear Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 3.2mA |
Package Type | D2PAK |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.24 x 9.35 x 30.02mm |
Minimum Operating Temperature | -40 °C |
Height | 30.02mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Length | 10.24mm |
Width | 9.35mm |
Related links
- onsemi MC7805BD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5...
- onsemi NCV7805BD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5...
- onsemi MC7805ABD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V...
- onsemi MC7805ACD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5...
- onsemi MC7805BD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V...
- onsemi MC7805ABD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5...
- onsemi MC7805CD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 5...
- onsemi MC7805ACD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 5 V...