ON Semiconductor NCP5504DTRKG, Dual LDO Regulator, 250mA Adj./Fixed, 3.3 V, 1.25 → 5 V, ±2% 5-Pin, DPAK
- RS Stock No.:
- 163-1006
- Mfr. Part No.:
- NCP5504DTRKG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-1006
- Mfr. Part No.:
- NCP5504DTRKG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 250mA |
Number of Outputs | 2 |
Output Voltage | 3.3 V, 1.25 → 5 V |
Line Regulation | 15 mV |
Load Regulation | 15 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 450µA |
Package Type | DPAK |
Pin Count | 5 |
Output Type | Adjustable, Fixed |
Dimensions | 6.73 x 6.22 x 2.38mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +85 °C |
Height | 2.38mm |
Minimum Operating Temperature | -25 °C |
Length | 6.73mm |
Width | 6.22mm |