- RS Stock No.:
- 146-1834
- Mfr. Part No.:
- SPX5205M5-L/TR
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 146-1834
- Mfr. Part No.:
- SPX5205M5-L/TR
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 0.2 % |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.07mA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 2.9 x 1.6 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Height | 1.15mm |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 16 V |
Length | 2.9mm |
Width | 1.6mm |