- RS Stock No.:
- 580-777
- Mfr. Part No.:
- TA48025BF(T6L1,NQ)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 580-777
- Mfr. Part No.:
- TA48025BF(T6L1,NQ)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO fixed output voltage with additional functions, TA48 series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 20 mV |
Load Regulation | 20 mV |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | HSOP |
Quiescent Current | 0.85mA |
Pin Count | 3 |
Power Rating | 1W |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Height | 2.3mm |
Maximum Input Voltage | 16 V |
Length | 6.5mm |
Width | 5.5mm |