- RS Stock No.:
- 795-7017
- Mfr. Part No.:
- TS431ILT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-7017
- Mfr. Part No.:
- TS431ILT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.24 - 6V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 30mA |
Minimum Output Voltage | 1.215 V |
Maximum Output Voltage | 1.265 V |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Width | 1.75mm |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Maximum Operating Temperature | +125 °C |