- RS Stock No.:
- 643-9218
- Mfr. Part No.:
- TA76432FC(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 643-9218
- Mfr. Part No.:
- TA76432FC(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Regulator, Adjustable, Toshiba
Voltage References, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.26 - 19V |
Package Type | SSOP |
Reference Type | Adjustable |
Initial Accuracy | ±1.4 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 1.26 V |
Maximum Output Voltage | 19 V |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Width | 1.6mm |
Height | 1.1mm |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |