Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Voltage References
Maxim Integrated Fixed Series Voltage Reference 5V ±0.02 % 8-Pin PDIP, MAX6250ACPA+
RS Stock No.:
171-1864
Mfr. Part No.:
MAX6250ACPA+
Brand:
Maxim Integrated
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
171-1864
Mfr. Part No.:
MAX6250ACPA+
Brand:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MAX6225/MAX6241/MAX6250 Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Voltage Reference, 5V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Voltage References, Maxim Integrated
Attribute
Value
Nominal Voltage
5V
Package Type
PDIP
Reference Type
Fixed
Initial Accuracy
±0.02 %
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
15mA
Maximum Input Voltage
40 V
Minimum Output Voltage
4.999 V
Maximum Output Voltage
5.001 V
Pin Count
8
Line Regulation
18 ppm/V
Load Regulation
1 ppm/mA
Dimensions
9.91 x 7.87 x 4.45mm
Length
9.91mm
Maximum Operating Temperature
+70 °C
Height
4.45mm
Minimum Operating Temperature
0 °C
Width
7.87mm