- RS Stock No.:
- 159-8056
- Mfr. Part No.:
- AD1583BRTZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8056
- Mfr. Part No.:
- AD1583BRTZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Voltage Reference, 3.0V to 4.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 5mA |
Maximum Input Voltage | 5 V |
Minimum Output Voltage | 2.997 V |
Maximum Output Voltage | 3 V |
Pin Count | 3 |
Line Regulation | 25 μV/V |
Load Regulation | 3.7 mV/mA |
Dimensions | 3.04 x 1.4 x 1.02mm |
Width | 1.4mm |
Length | 3.04mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Height | 1.02mm |