- RS Stock No.:
- 812-0391
- Mfr. Part No.:
- TPS2492PW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0391
- Mfr. Part No.:
- TPS2492PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 4.5mm |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Height | 4.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |