- RS Stock No.:
- 215-7816
- Mfr. Part No.:
- FHV7H-M016-C
- Brand:
- Omron
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10,798.67
(exc. GST)
$11,878.54
(inc. GST)
Units | Per unit |
1 + | $10,798.67 |
- RS Stock No.:
- 215-7816
- Mfr. Part No.:
- FHV7H-M016-C
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron FHV7 series smart camera's give ultimate flexibility to fitever-changing production scene. Modular structure for a wide range of applications. Responding to changes of objects like human eyes. Raising quality standard without sacrificing cycle time. It is available with standard or high-speed lens module. A user can easily design or structure a model of it from its model number structure as per its requirements.
The FHV7 has IP67 structure
Specifications
Attribute | Value |
---|---|
Vision Color Type | Monochrome |
Resolution | 1.6 MP |
Supply Voltage | 24 V dc |
Related links
- Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP
- Omron Colour Vision Sensor
- Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron 40 → 150 mm Monochrome Vision Sensor - 1280 x 960 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
- Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
- CMOS Monochrome EtherNet/IP PROFINET Vision Sensor- 1280 x 960 pixel
- Omron Autofocus Monochrome Vision Sensor - 1280 x 960 pixels