- RS Stock No.:
- 752-6622
- Mfr. Part No.:
- SLR343BC7T3F
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6622
- Mfr. Part No.:
- SLR343BC7T3F
- Brand:
- ROHM
Legislation and Compliance
Product Details
ROHM Through Hole SLR-343 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 470 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Series | SLR-343 |
Lens Colour | Blue |
Dimensions | 3.1mm |