- RS Stock No.:
- 740-5165
- Mfr. Part No.:
- NJM2246M
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5165
- Mfr. Part No.:
- NJM2246M
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Switches, New Japan Radio
Video, New Japan Radio
Specifications
Attribute | Value |
---|---|
Package Type | DMP |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |