- RS Stock No.:
- 213-3230
- Mfr. Part No.:
- ST121HD20FXA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 213-3230
- Mfr. Part No.:
- ST121HD20FXA
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Startech HDMI Over fibre extender lets you transmit your HDMI audio video signal up to 3300 feet (1000 m) over single-mode fibre, or up to 1000 feet (300 m) over multimode fibre.
Delivers astonishing picture quality with UHD 4K 60Hz
No software or drivers required
Dolby® Atmos, TrueHD, DTS-HD Master Audio, 7.1 channel
Lifelike colours with HDR and 4:4:4 Chroma subsampling support
No software or drivers required
Dolby® Atmos, TrueHD, DTS-HD Master Audio, 7.1 channel
Lifelike colours with HDR and 4:4:4 Chroma subsampling support
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDMI |
Maximum Resolution | 4096 x 2160 |
Extension Distance | 300m |
Local Device Dimensions | 69 x 160 x 17.8mm |
Local Device Weight | 282g |
Remote Device Dimensions | 69 x 160 x 17.8mm |
Remote Device Weight | 282g |
Local Device Depth | 160mm |
Local Device Height | 17.8mm |
Local Device Width | 69mm |
Remote Device Depth | 160mm |
Remote Device Height | 17.8mm |
Remote Device Width | 69mm |