- RS Stock No.:
- 210-1223
- Mfr. Part No.:
- KW-14R
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1223
- Mfr. Part No.:
- KW-14R
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type.
6.75Gbps data rate
148.5MHz maximum pixel clock
0° to +40°C operating temperature
–40° to +70°C storage temperature
148.5MHz maximum pixel clock
0° to +40°C operating temperature
–40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDMI |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 30m |