- RS Stock No.:
- 210-1210
- Mfr. Part No.:
- TP-580R
- Brand:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1210
- Mfr. Part No.:
- TP-580R
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI, HDBase T video connection type. It supports video signals to up to 40m over CAT copper cables at up to 24bpp video resolution.
Up to 10.2Gbps bandwidth
300 to 115200 baud rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
300 to 115200 baud rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Number of Video Ports | 2 |
Transmission Method | HDBaseT |
Maximum Resolution | 3840 x 2160 |