- RS Stock No.:
- 193-2927
- Mfr. Part No.:
- STHDBTRX
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2927
- Mfr. Part No.:
- STHDBTRX
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
230ft (70m) HDMI extension over Cat5/6 Cabling
IR extender/receiver cables included
Mounting brackets included
Support for video resolution up to 1920x1200/1080p
Cost-saving installation, with non-proprietary Cat5e/Cat6 cabling
Eliminate clutter, and reduce failure points using an all-in-one HDMI switch, splitter, and extender, with mounting brackets included
Hassle-free operation with Serial, Ethernet, or IR control
Applications
Connect 4 different HDMI sources to 4 different displays, in different locations around a large building such as a shopping center, school, or hospital
Choose which video sources are displayed and switch between sources at any time
Place the displays in a convenient viewing area, while the HDMI source equipment is placed elsewhere in a separate, secured environment
IR extender/receiver cables included
Mounting brackets included
Support for video resolution up to 1920x1200/1080p
Cost-saving installation, with non-proprietary Cat5e/Cat6 cabling
Eliminate clutter, and reduce failure points using an all-in-one HDMI switch, splitter, and extender, with mounting brackets included
Hassle-free operation with Serial, Ethernet, or IR control
Applications
Connect 4 different HDMI sources to 4 different displays, in different locations around a large building such as a shopping center, school, or hospital
Choose which video sources are displayed and switch between sources at any time
Place the displays in a convenient viewing area, while the HDMI source equipment is placed elsewhere in a separate, secured environment
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1200 |
Extension Distance | 70m |
Local Device Dimensions | 11 cm x 75 mm x 2.2 cm |
Local Device Weight | 215g |
Remote Device Dimensions | 11 cm x 75 mm x 2.2 cm |
Remote Device Weight | 215g |
Local Device Depth | 75mm |
Remote Device Depth | 75mm |