- RS Stock No.:
- 783-3692
- Mfr. Part No.:
- ISL59603IRZ
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$48.41
(exc. GST)
$53.25
(inc. GST)
Units | Per unit |
1 - 22 | $48.41 |
23 - 44 | $47.96 |
45 + | $47.36 |
- RS Stock No.:
- 783-3692
- Mfr. Part No.:
- ISL59603IRZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Video ICs, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Dimensions | 4 x 4 x 0.9mm |
Height | 0.9mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- ISL59601IRZ Renesas Electronics 20-Pin QFN
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...