- RS Stock No.:
- 162-7539
- Mfr. Part No.:
- THS7316D
- Brand:
- Texas Instruments
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$1.183
(exc. GST)
$1.301
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $1.183 | $88.725 |
150 - 225 | $1.154 | $86.55 |
300 + | $1.136 | $85.20 |
*price indicative |
- RS Stock No.:
- 162-7539
- Mfr. Part No.:
- THS7316D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Amplifiers & Buffers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Video Buffer Amplifier IC |
Typical Single Supply Voltage | 5.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.91mm |
Minimum Operating Temperature | -40 °C |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- BUF602ID Texas Instruments 8-Pin SOIC
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...