- RS Stock No.:
- 661-2429P
- Mfr. Part No.:
- OPA3692IDBQT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-2429P
- Mfr. Part No.:
- OPA3692IDBQT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Number of Channels per Chip | 3 |
Typical Slew Rate | 830V/µs |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |