LT6207CGN#PBF Analog Devices, 4-Channel Video Amplifier IC, 100MHz 450V/μs Rail to Rail O/P, 16-Pin SSOP
- RS Stock No.:
- 506-1145
- Mfr. Part No.:
- LT6207CGN#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 506-1145
- Mfr. Part No.:
- LT6207CGN#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Operational Amplifiers, Linear Technology
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V |
Typical Dual Supply Voltage | 3 V, 5V |
Number of Channels per Chip | 4 |
Typical Slew Rate | 450V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 100MHz |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 4.98 x 3.99 x 1.5mm |
Height | 1.5mm |
Length | 4.98mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.99mm |