- RS Stock No.:
- 709-7058
- Mfr. Part No.:
- AD810ANZ
- Brand:
- Analog Devices
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.52
(exc. GST)
$18.17
(inc. GST)
Units | Per unit |
1 + | $16.52 |
- RS Stock No.:
- 709-7058
- Mfr. Part No.:
- AD810ANZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 12 V, 15 V, 3 V, 5 V, 9V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 350V/µs |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Length | 9.27mm |
Maximum Operating Temperature | +85 °C |
Width | 7.24mm |
Minimum Operating Temperature | -40 °C |
Related links
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- AD8011ANZ Analog Devices 328MHz 2000V/μs, 8-Pin PDIP
- AD810ARZ Analog Devices 8-Pin SOIC
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...