- RS Stock No.:
- 601-7802
- Mfr. Part No.:
- LMH6682MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 601-7802
- Mfr. Part No.:
- LMH6682MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Dual Supply Voltage | 3 V, 5V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 520V/µs |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |