- RS Stock No.:
- 534-4456
- Mfr. Part No.:
- LMH6714MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-4456
- Mfr. Part No.:
- LMH6714MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Texas Instruments
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V, 12 V |
Typical Dual Supply Voltage | ±5V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 1800V/µs |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |